PDP SEO Portlet

TMD26353M

Proximity Sensor Photoelectric Open Drain-OUT 10mm 1.7V to 2V 6-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TMD26353M
Secondary Manufacturer Part#: Q65114A1249
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMD26353M is a miniature proximity sensor module. It features advanced proximity measurement in a tiny (1.0mm x 2.0mm) and thin (0.5mm) optical land grid array module that incorporates a 940nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides object detection (e.g. close proximity) by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter. Detect/release events can be interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The TMD2635 applications for wearable products such as true-wireless stereo earbuds, glasses, and watches include power control (automatic power up/down based on user insertion/removal), volume/mode control user detection (up/down/mute based on user touch/tap).

  • Optimized for small wearable devices, tiny 1.0mm x 2.0mm x 0.5mm module
  • Reduced power consumption, 1.8V power supply with 1.8V I²C bus
  • Sleep mode (0.7µA) with fast wakeup, VCSEL IR emitter
  • Enables superior proximity detection, integrated factory calibrated 940nm IR VCSEL
  • Crosstalk and ambient light cancellation, wide configuration range
  • Industrial design flexibility, dual photodiode architecture, offset emitter/detector package design
  • Supply voltage to sensor range from 1.7 to 2V
  • Typical supply current is 30µA (Idle state, (PON=1))
  • Oscillator frequency range from 7.9 to 8.3MHz
  • Operating ambient temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-30 °C
LGA
Digital
Proximity Detector
2
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.70149
4000+
$0.68116
8000+
$0.65799
16000+
$0.63445
32000+
$0.61039