PDP SEO Portlet

TMD26203M

Proximity Sensor Photoelectric Open Drain-OUT 30mm 1.7V to 2V 8-Pin SMD Module T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TMD26203M
Secondary Manufacturer Part#: Q65114A1068
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMD26203M is an advanced proximity sensor module. This slim module incorporates an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection (e.g. mobile device screen to the user’s ear) by photodiode detection of reflected IR energy (sourced by the integrated LED). Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. Proximity result is further improved by automatic ambient light subtraction. The TMD2620 is ideal for mobile phone touch screen disable application.

  • Reduced board space requirements and enables low-profile system design
  • Reduced power consumption, 0.18µm process technology with 1.8V I²C bus
  • Small footprint and low profile package
  • Supply voltage range from 1.7 to 20V
  • Typical voltage supplied to LEDA pin is 3.3V
  • Typical oscillator frequency is 8.0MHz (VDD = 1.8V, TA = 25°C)
  • Supply current is 30µA (Idle state PON=1, PEN=0, VDD = 1.8V, TA = 25°C) typical
  • Maximum noise/signal is 1% (PGAIN = 2 (4x), IRLEDDRIVE = 8 (54mA)m PPULSE = 15 (16 pulses))
  • Dimension is 3.10 x 2.00 x 1.00mm, operating free-air temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value
8
85 °C
-30 °C
SMD
Digital
Proximity Sensor
2
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.1781
4000+
$1.17215
8000+
$1.1662
16000+
$1.16025
32000+
$1.1543