PDP SEO Portlet

TCS3720 EVM

Evaluation Kit, TCS3720, Ambient Light, Colour & Proximity Sensor, EVM Controller Board

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TCS3720 EVM
Secondary Manufacturer Part#: Q65114A3489
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCS3720 EVM is a TCS3720 ambient light, colour (RGB) sensing and proximity detection evaluation kit. The device integrates two advanced emitter drivers within a compact 3.34mm x 1.36mm x 0.6mm package. It features red, green, blue and clear ALS channels with improved sensitivity, highly programmable gain and integration time, display synchronization with highly programmable ALS Start Delay (ASD), 737KHz ALS clock rate, 1KB FIFO, integrated factory calibrated emitter drivers, display synchronization with highly programmable PSD, crosstalk and ambient light cancellation, optimized sensitivity and noise level, wide configuration range, 1.8V power supply with 1.8V I2C bus, configurable sleep mode, interrupt driven device, proximity saturation flag, digital and analogue ALS saturation flags and VSYNC status check. Suitable for applications such as industrial, home & building automation, computing, mobile & wearables (display management).

  • Ambient light sensing behind OLED displays
  • Proximity detection behind OLED displays
  • Low power consumption
  • Integrated status checking for all functions
  • Ambient light sensing behind OLED displays
  • Proximity detection behind OLED displays
  • Low power consumption
  • Integrated status checking for all functions

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: