PDP SEO Portlet

TCS37073M

Light to Frequency Ambient Light Sensor Digital-OUT 100000lux 12-Pin DFN T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TCS37073M
Secondary Manufacturer Part#: Q65114A1160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCS37073M is an ALS/Colour sensor with flicker detection. It features ambient light and colour (RGB) sensing, proximity, and flicker detection. The ambient light and colour sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance. The device integrates direct detection of 50Hz or 60Hz ambient light flicker. Flicker detection is executed in parallel with ambient light and colour sensing and has an independent gain configuration. TCS3707 integrates multiple applications within one device. The applications for TCS3707 include brightness management for displays, colour management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.

  • Invisible ALS and colour sensing under any glass type, configurable, high sensitivity
  • Programmable gain and integration time, 1024x dynamic range by gain adjustment only
  • 1mlux minimum detectable illuminance (100ms), 0x39 address, 1.8V I²C interface
  • Tailored ALS and colour response, UV/IR blocking filter for RGBC channels
  • ALS/colour interrupt with thresholds
  • Invisible proximity detection behind OLED display, capable to drive external IR emitter LED or VCSEL
  • Crosstalk and threshold calibration on chip, programmable timings and sensitivity
  • Calibrated LED output power, low power consumption and minimum I²C traffic
  • 1.8VDD operation, configurable sleep mode, interrupt-driven device
  • OQFN-12 package

Technical Attributes

Find Similar Parts

Description Value
12
85 °C
-30 °C
I2C
Module
Surface Mount
Ambient Light, RGB & Proximity Sensor
2
1.7
940

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.1662
4000+
$1.16025
8000+
$1.1543
16000+
$1.14835
32000+
$1.1424