PDP SEO Portlet

TCS35303-2M

Colour Sensor, I2C Digital, 1.7 to 1.98V, -30°C to 85°C, OLGA-8, TCS3530 Series

Manufacturer:ams OSRAM
Product Category: Uncategorized
Avnet Manufacturer Part #: TCS35303-2M
Secondary Manufacturer Part#: Q65114A1311
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCS35303-2M is a fully embedded, true colour ambient light sensor with selective flicker detection. It features true colour XYZ ambient light detection, as well as flicker detection up to 7KHz. The device comes in a small footprint 8-pin optical module with a dimension of L2.50mm x W1.80mm x H1.50mm. The optical module is fully embedded offering an integrated aperture and integrated diffuser. This unparalleled scale of integration, containing the photodiodes, aperture and diffuser, as well as precise distances between this key optical elements, allows accurate pre-calibration in final optical device test. The ambient light detection function provides eight concurrent ambient light sensing channels with independent gain configuration. TCS3530 integrates multiple applications within one device. The applications for TCS3530 include CCT and chromaticity calculation, auxiliary auto white balancing, light type identification, flicker-immune camera operation.

  • 0x39 address, 1.8V/1.2V I²C interface
  • Invisible ambient light and colour sensing under glass
  • Configurable, high sensitivity, programmable gain and integration time
  • 8192x dynamic range by gain adjustment only, 1mlux minimum detectable illuminance (100ms)
  • Tailored ALS and colour response, UV/IR blocking filter for all channels, clear reference channel
  • ALS/colour interrupt with thresholds
  • Unique fast ALS integration mode
  • Integrated ambient light flicker detection on chip, independently configurable timing and gain
  • Concurrent flicker and ALS measurement with new simplified readout methodology
  • Operating free-air temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.1579
1000+
$5.13185
2000+
$5.01074
4000+
$4.98518
8000+
$4.95961