TCS34303M
Manufacturer:ams OSRAM
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: TCS34303M
Secondary Manufacturer Part#: Q65114A1080
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 85 °C | ||
| -30 °C | ||
| I2C | ||
| TCS3430 Series | ||
| Module | ||
| Surface Mount | ||
| Digital Ambient Light & Tristimulus Color Sensor | ||
| 2 | ||
| 1.7 | ||
| 584 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |