PDP SEO Portlet

TCS34103M

Photo Sensor LED 1.8V I2C 6-Pin OLGA

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TCS34103M
Secondary Manufacturer Part#: Q65114A1293
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCS34103M is a universal ambient light RGB sensor with selective flicker detection for use behind OLED displays or as an auxiliary to a camera. The ambient light sensing function provides three concurrent ambient light and flicker sensing channels, which can be arbitrarily connected to the photodiodes via a programmable multiplexer. It incorporates a set of RGB photodiodes and a Clear photodiode. The RGB and Clear photodiode area is covered with a UV/IR blocking filter. The device also integrates direct detection of ambient light flicker. Flicker detection is executed in parallel with ambient light sensing and has an independent gain configuration. The flicker detection engine will sample and buffer data for calculating flicker frequencies externally on a host CPU. Applications include indoor/outdoor brightness information, brightness management for displays, camera image correction assistance, and flicker-immune camera operation.

  • Invisible ALS sensing under any glass type, ALS interrupt with thresholds
  • Tailored ALS response, UV/IR blocking filter for RGBC channels
  • Unique fast ALS integration mode, flicker-immune ALS sensing with programmable integration time
  • Integrated ambient light flicker detection on chip, FIFO buffer interrupt
  • Concurrent flicker and ALS measurement with new simplified readout methodology
  • Independently configurable sample time, up to 7kHz flicker detection (14kHz sampling)
  • Low power consumption and minimum I²C traffic, I²C interface up to 1Mbit/s (fast-mode plus)
  • 1.8VDD operation, configurable sleep mode, interrupt-driven device
  • Integrated status checking for all functions, digital and analogue saturation flags
  • On chip data compression, decreases traffic on I²C bus

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-35 °C
I2C
LGA
Surface Mount
RGB Color Sensor
1.98
1.7
615

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.89552
4000+
$0.86956
8000+
$0.83998
16000+
$0.80994
32000+
$0.79651