TCS34007FNM
Light to Digital Ambient Light Sensor Digital-OUT 6-Pin OFN T/R
Manufacturer:ams OSRAM
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: TCS34007FNM
Secondary Manufacturer Part#: Q65114A1102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 70 °C | ||
| -40 °C | ||
| I2C | ||
| TCS3400 Series | ||
| DFN | ||
| Surface Mount | ||
| Color Light-to-Digital Converter | ||
| 3.6 | ||
| 2.7 | ||
| 950 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |