PDP SEO Portlet

TCS34001FNM

Sensor, Light to Digital, I2C Digital, ODFN, 950 nm, 2.7 V to 3.6 V, TCS3400 Series

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TCS34001FNM
Secondary Manufacturer Part#: Q65114A1100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCS34001FNM is a colour light-to-digital converter. It provides colour and IR (red, green, blue, clear, and IR) light sensing. The colour sensing provides for improved accuracy lux and colour temperature measurements typically used to adjust the backlight intensity and correct the display colour gamut. Additionally, it can be used for light source type detection as it reports the IR content of the light. The application includes ambient light sensing, colour temperature sensing, industrial process control, and medical diagnostics.

  • Single device integrated optical solution
  • RGBC and ALS support, power management features
  • Colour temperature and ambient light sensing
  • Programmable gain and integration time, 1000000:1 dynamic range
  • Equal Response to 360 degree incident light, circular segmented RGBC photodiode
  • Ideal for operation behind dark glass, very high sensitivity
  • Light source detection, RGBC + IR sensor
  • 0x39 address, I²C VBUS = VDD Interface
  • Supply voltage range from 2.7 to 3.6V
  • ODFN package

Technical Attributes

Find Similar Parts

Description Value
6
70 °C
-40 °C
I2C
TCS3400 Series
DFN
Surface Mount
Light-to-Digital Sensor
3.6
2.7
950

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$1.92537
3000+
$1.86956
6000+
$1.80596
12000+
$1.74136
24000+
$1.715