PDP SEO Portlet

SPL PL90AT03

Laser Diode 905nm 30000mW 2-Pin

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SPL PL90AT03
Secondary Manufacturer Part#: Q65113A5477
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pulsed Laser Diode in Plastic Package 75 W Peak Power

  • Low cost, small size plastic package
  • Integrated FET and capacitors for pulse control
  • Strained InAIGaAs/GaAs QW-structures
  • High power large-optical-cavity laser structure
  • Nanostack laser technology including multiple epitaxially stacked emitters
  • Laser aperture 200 µm x 10 µm
  • High-speed operation (< 30 ns pulse width)
  • Low supply voltage (< 20 V)

Technical Attributes

Find Similar Parts

Description Value
9 °
25 °
Tin
260 °C
1 ns
40 A
30000 mW
1 ns
60 mA
Through Hole
3.6 V
-40 to 85 °C
2
Single
5.8 x 4.6 mm
3 V
Industrial
905 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$10.64944
1000+
$10.19574
2000+
$9.8087
4000+
$9.55719
8000+
$9.45265