SFH325 FA-4-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH325 FA-4-Z
Secondary Manufacturer Part#: Q65110A2485
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| Matte Tin | ||
| 2.4 mm | ||
| Flat | ||
| 260 | ||
| 15 mA | ||
| 50 nA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 980 nm | ||
| 2 | ||
| NPN | ||
| 4.2 x 4.2 x 3.8 mm | ||
| PLCC | ||
| IR Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541497080 |
| Schedule B: | 8541497080 |