PDP SEO Portlet

SFH325 FA-3/4-Z

Phototransistor IR Chip Silicon 980nm 2-Pin PLCC

Manufacturer:ams OSRAM
Product Category: Opto-electronics, Photo Transistors
Avnet Manufacturer Part #: SFH325 FA-3/4-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Spectral range of sensitivity: (typ) 750 - 1120 nm
  • Package: SIDELED
  • Special: High linearity
  • P-LCC-2 package
  • Available in groups

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.1827
4000+
$0.1827
8000+
$0.17892
16000+
$0.17388
32000+
$0.17136
64000+
$0.16801
SubTotal:
$730.80