PDP SEO Portlet

SFH313FA-3

Phototransistor IR Chip NPN 850nm 2-Pin T-1 3/4

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH313FA-3
Secondary Manufacturer Part#: Q62702P1754
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Spectral range of sensitivity: (typ)740-1080 nm
  • Package: 5mm Radial (T 1 ¾), Epoxy
  • Special: 5 mm plastic package
  • High photosensitivity
  • Especially suitable for applications from 740 nm to 1080 nm

Technical Attributes

Find Similar Parts

Description Value
10 °
Black
Dome
260 °C
50 mA
200 nA
7 V
20 us
18 us
Through Hole
-40 to 100 °C
2T-1 3/4
870 nm
2
NPN
5.9 x 5.9 x 9 mm mm
Extended Industrial
T-1 3/4
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  375.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $: