PDP SEO Portlet

SFH313 FA-3/4

Phototransistor IR Chip Silicon 870nm 2-Pin T-1 3/4

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH313 FA-3/4
Secondary Manufacturer Part#: Q62702P5196
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Spectral range of sensitivity: (typ)740-1080 nm
  • Package: 5mm Radial (T 1 ¾), Epoxy
  • Special: 5 mm plastic package
  • High photosensitivity
  • Especially suitable for applications from 740 nm to 1080 nm

Technical Attributes

Find Similar Parts

Description Value
20
Matte Tin
5.1 mm
Domed
260
50 mA
200 nA
7 V
Through Hole
-40 to 100 °C
2T-1 3/4
870 nm
2
NPN
5.9 x 5.9 x 9 mm
T-1 3/4
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.23129
20000+
$0.2265
40000+
$0.22012
80000+
$0.21693
160000+
$0.21269