PDP SEO Portlet

SFH 5701

Ambient Light Sensor, 600nm, 1.45 to 5.5V, Current O/P, -40°C to 85°C, ChipLED Series

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 5701
Secondary Manufacturer Part#: Q65112A5752
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SFH 5701 is a chip LED ambient light sensor. Application includes industrial automation (machine controls, light barriers, vision controls), remote control, proximity, ambient light sensing, smart home, metering.

  • ESD: 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM)
  • Adapted to human eye sensitivity, analogue output current is proportional to ambient light intensity
  • Integrated dark current suppression, built in thermal compensation
  • Linear response over 6 decades of illumination range
  • Output current is 135µA typ (Ev = 100 lx; (white LED); VDD = 5V, TA = 25°C)
  • Spectral sensitivity is 1000nA/lx typ (Ev = 100lx; white LED; VDD = 5V, TA = 25°C)
  • Wavelength of maximum sensitivity is 600nm typ (TA = 25°C)
  • Half angle is 60° typ (TA = 25°C), supply current is 135µA typ (Ev = 100 lx, white LED)
  • O/P impedance is 10Mohm typ (TA = 25°C), forward voltage is 0.52V typ (IF = 0.2mA; E = 0, TA = 25°C)
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.339
6000+
$0.3373
12000+
$0.33561
24000+
$0.33392
48000+
$0.33222