PDP SEO Portlet

SFH 47278AS A01

IR Emitter 950nm 290mW/sr 1.5A 3.1V 3-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 47278AS A01
Secondary Manufacturer Part#: Q65113A3362
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON Black Series (940 nm) - 130 ° x 155 °High power infrared LED for In-Cabin Sensing applications like driver monitoring, occupant monitoring, interior monitoring, gesture sensing and child presence detection.

  • Clear silicone lens package, corrosion robustness class 3B
  • ESD 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • IR lightsource with high efficiency
  • Double stack emitter, low thermal resistance
  • 77.5° half angle long axis, 65° half angle short axis
  • Centroid wavelength of 940nm, peak wavelength of 950nm
  • Optimized for high current pulse operation
  • Operating temperature range from -40 to 125°C
  • 290mW/sr typical radiant intensity (IF = 1A, tp = 10ms)
  • 1500mA maximum forward current, 4.2V maximum forward voltage at IF = 5A, tp = 100µs

Technical Attributes

Find Similar Parts

Description Value
15 ns
Gold
260 °C
1.5 A
Surface Mount
2
-40 to 125 °C
3SMD
3.1 V
950 nm
3
3.75 x 3.75 x 1.49 mm
290 mW/sr
Automotive
SFH 47278AS
SMD
10 ns
155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.57386
1200+
$1.48878
2400+
$1.4496
4800+
$1.41244
9600+
$1.37712