PDP SEO Portlet

SFH 4716AS-BBCA

LED IrLED 860nm 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4716AS-BBCA
Secondary Manufacturer Part#: Q65111A8237
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR lightsource with high efficiency Double Stack emitter Low thermal resistance (Max. 9 K/W) Centroid wavelength 850 nm Superior Corrosion Robustness The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors

Technical Attributes

Find Similar Parts

Description Value
Gold
260 °C
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
3.85 x 3.85 x 1.51 mm
Extended Industrial
IrLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.47758
1200+
$1.42628
2400+
$1.41904
3600+
$1.4118
4800+
$1.40456