SFH 4716A
LED IrLED 760mW 860nm Chip LED 3-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The SFH4716A from Osram is an OSLON black series high efficiency (850nm), 150°, high power infrared emitter. This has low thermal resistance (maximum 10K/W) and superior corrosion robustness. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It has 11/14ns rise and fall time of Ie (10% and 90% of Ie max) (IF = 2A, RL = 50 ohm), 1.65V (= 2.1V) forward voltage (IF = 1A, tp = 10ms), 1.75V (= 2.3V) forward voltage (IF = 1.5A, tp = 100µs), 1.9V (= 2.5V) forward voltage (IF = 2A, tp = 100µs). The temperature coefficient of Ie or Fe (IF = 1A, tp = 10ms) is -0.3%/K, temperature coefficient of VF (IF = 1A, tp = 10ms) is -1mV/K, temperature coefficient of wavelength (IF = 1A, tp = 10ms) is 0.3nm/K. It is suitable for use in driver monitoring /seat occupancy detection, eye tracking, gaming, amusement, gambling, safety and security, CCTV.
- Package: clear silicone
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR lightsource with high efficiency
- Double stack emitter
- Low thermal resistance (Max. 10K/W)
- Centroid wavelength 850nm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 760 mW | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3.85 x 3.85 x 1.51 | ||
| Automotive | ||
| IrLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |