SFH 4715AS-EA
Infrared Emitter, 860 nm, 90 °, SMD, 780 mW/Sr, 11 ns, 14 ns
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4715AS-EA
Secondary Manufacturer Part#: Q65112A0262
- RoHS 10 Compliant
- Tariff Charges
OSLON Black Series (850 nm) - 90°
- Package: clear silicone
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR lightsource with high efficiency
- Double stack emitter
- Low thermal resistance (Max. 9K/W)
- Centroid wavelength 850nm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 2000 mW | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3.85 x 3.85 x 2.29 mm | ||
| Automotive | ||
| IrLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |