PDP SEO Portlet

SFH 4715AS A01

IR Emitter 860nm 1150mW/sr 1.5A 4.4V 3-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4715AS A01
Secondary Manufacturer Part#: Q65112A3325
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
Gold
260 °C
1.5 A
Surface Mount
2
-40 to 125 °C
3SMD
4.4 V
860 nm
3
3.75 x 3.75 x 2.29 mm
1150 mW/sr
Automotive
SMD
10 ns
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.57386
1200+
$1.48878
2400+
$1.4496
3600+
$1.41244
4800+
$1.37712