PDP SEO Portlet

SFH 4715A R33

IR Emitter 860nm 500mW/sr 2A 2.2V 3-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4715A R33
Secondary Manufacturer Part#: Q65113A3209
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON Black Series (850 nm) - 80°

Technical Attributes

Find Similar Parts

Description Value
14 ns
Gold
260 °C
2 A
Surface Mount
2
-40 to 125 °C
3SMD
2.2 V
860 nm
3
3.85 x 3.85 x 2.29 mm
500 mW/sr
Automotive
SFH 4715A
SMD
11 ns
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$1.02857
24000+
$1.02343
48000+
$1.01828
96000+
$1.01314
192000+
$1.008