PDP SEO Portlet

SFH 4655-Z

LED IrLED 860nm 2-Pin MIDLED T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4655-Z
Secondary Manufacturer Part#: Q65110A1569
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Narrow beam LED in MIDLED package (850 nm)

  • High Power Infrared LED (60 mW)
  • Short switching times
  • Narrow halfangle (± 15°)
  • Low profile component
  • Taping as Sidelooker

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
100 mA
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2MIDLED
860 nm
2
3.3 x 2.35 x 1.7 mm
MIDLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.38906
12000+
$0.38708
24000+
$0.38509
48000+
$0.3831
96000+
$0.38112