SFH 4655-UV
LED IrLED 60mW 860nm IrLED 2-Pin MIDLED T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4655-UV
Secondary Manufacturer Part#: Q65111A3814
- RoHS 10 Compliant
- Tariff Charges
Narrow beam LED in MIDLED package (850 nm)
- High Power Infrared LED (60 mW)
- Short switching times
- Narrow halfangle (± 15°)
- Low profile component
- Taping as Sidelooker
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 100 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2MIDLED | ||
| 860 nm | ||
| 2 | ||
| 3.3 x 2.35 x 1.7 mm | ||
| Automotive | ||
| MIDLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |