SFH 4645-UV-Z
LED 55mW 950nm IrLED 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4645-UV-Z
Secondary Manufacturer Part#: Q65110A9606
- RoHS 10 Compliant
- Tariff Charges
- High Power Infrared LED (55 mW)
- Short switching times
- Narrow halfangle (± 15°)
- Low profile component
- Taping as Sidelooker
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 100 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 950 nm | ||
| 2 | ||
| 3.3(Max) x 2.35(Max) x 1.7(Max) | ||
| Extended Industrial | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |