SFH 4641-UV
LED 35mW 950nm IrLED 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4641-UV
Secondary Manufacturer Part#: Q65111A4669
- RoHS 10 Compliant
- Tariff Charges
- High Power Infrared LED (35 mW)
- Short switching times
- Narrow halfangle (± 10°)
- Low profile component
- Taping as Toplooker
- Also available as Sidelooker (SFH4646)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 70 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 950 nm | ||
| 2 | ||
| 3.3 x 2.35 x 1.7 mm | ||
| Extended Industrial | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |