PDP SEO Portlet

SFH 4556

LED IrLED 860nm 2-Pin T-1 3/4

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4556
Secondary Manufacturer Part#: Q65110A6087
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Power Infrared Emitter (850 nm)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 100 °C
2T-1 3/4
860 nm
2
5.7 x 5.7 x 8.1 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.18088
12000+
$0.17939
22000+
$0.17789
50000+
$0.1764
100000+
$0.17492