PDP SEO Portlet

SFH 4544

LED IrLED 75mW 950nm Standard LED 2-Pin T-1 3/4

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4544
Secondary Manufacturer Part#: Q65111A4886
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infrared Emitter (940 nm)

  • Wavelength 950nm
  • Narrow half angle ± 10°
  • Short switching times

Technical Attributes

Find Similar Parts

Description Value
260
100 mA
Through Hole
-40 to 100 °C
2T-1 3/4
950 nm
2
5.7(Max) x 8.6(Max)
Extended Industrial
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.18088
12000+
$0.17939
22000+
$0.17789
50000+
$0.1764
100000+
$0.17492