SFH 4350
Infrared Emitter, 850 nm, 13 °, T-1 (3mm), 70 mW/Sr, 12 ns, 12 ns
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4350
Secondary Manufacturer Part#: Q65110A2091
- RoHS 10 Compliant
- Tariff Charges
The SFH4350 from Osram is a radial leaded high power infrared emitter. It is suitable for use in electronic equipment, industrial automation (machine controls, light barriers, vision controls), safety systems and CCTV, smoke detectors.
- Standard diode case style of T-1 (3mm)
- Emission angle of ±13°
- Very high radiant intensity
- High power Infrared LED
- Peak wavelength of (typ) 850nm
- Forward current If of 100mA
- Forward voltage of 1.5V
- Switching time of 12ns
- Power dissipation of 180mW
- Operating temperature range of -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 860 nm | ||
| 2 | ||
| 4 x 4 x 5.2 mm | ||
| T-1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |