PDP SEO Portlet

SFH 4259S

Infrared Emitter, 860 nm, 50 °, SMD, 85 mW/Sr, 15 ns, 15 ns

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4259S
Secondary Manufacturer Part#: Q65111A1159
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Power Infrared Emitter (850 nm)

  • High Power Infrared LED
  • Double Stack emitter
  • Half angle: ± 25°
  • High forward current allowed at high temperature
  • Short switching times

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
70 mA
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
4SMD
860 nm
4
3 x 3.4 x 3.5 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.35814
8000+
$0.33878
16000+
$0.32987
32000+
$0.32141
64000+
$0.31338