SFH 4259-Z
Infrared Emitter, 860 nm, 50 °, SMD, 55 mW/Sr, 12 ns, 12 ns
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4259-Z
Secondary Manufacturer Part#: Q65110A2464
- RoHS 10 Compliant
- Tariff Charges
The SFH4259-Z is a 850nm High Power Infrared Emitter with short switching times. High forward current is allowed at high temperature. It is suitable for use in electronic equipment, industrial automation (machine controls, light barriers, vision controls), remote control, proximity, ambient light sensing, safety and security, CCTV.
- 5V Reverse voltage
- 5A Surge current
- 180mW Total power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4SMD | ||
| 860 nm | ||
| 4 | ||
| 3 x 3.4 x 3.8 mm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |