PDP SEO Portlet

SFH 4259-T2U

LED IrLED 860nm IrLED 4-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4259-T2U
Secondary Manufacturer Part#: Q65111A4857
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Power Infrared Emitter (850 nm)

  • High Power Infrared LED
  • Half angle: ± 25°
  • High forward current allowed at high temperature
  • Short switching times

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
100 mA
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
4SMD
860 nm
4
3(Max) x 3.4(Max) x 2(Max)
Extended Industrial
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.3206
8000+
$0.319
16000+
$0.31739
32000+
$0.31579
64000+
$0.30778