SFH 4253 R
LED IrLED 40mW IrLED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4253 R
Secondary Manufacturer Part#: Q65111A3189
- RoHS 10 Compliant
- Tariff Charges
High Power Infrared Emitter (850 nm)
- Infrared LED with high power output
- Peak wavelength typ. 850 nm
- Black coloured TOPLED-package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 70 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 860 nm | ||
| 2 | ||
| 3(Max) x 3.4(Max) x 2(Max) | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |