PDP SEO Portlet

SFH 4181S

Infrared Emitter, 35 °, SMD, 680 mW/Sr, 9 ns, 16 ns

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4181S
Secondary Manufacturer Part#: Q65113A1097
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OSLON P1616 Infrared series is designed to provide efficient high power infrared illumination for compact designs as it comes in an ultra-small package. The SFH 4181S have an integrated lens with a viewing angle of ±35° and are available as stack version, therefore being the perfect fit for applications requiring a high radiant power and a homogenous bright illumination area, such as 2D face Recognition for user authentication in laptops and smart door bells for example. This high power infrared emitter (940nm for reduced red glow) typically used in access control (IRIS/vein scan, face recognition), CCTV surveillance, eye tracking, gesture recognition, safety, CCTV computing, user authentication and security.

  • Clear silicone package, corrosion robustness class: 3B
  • Nanostack technology for higher output (increased output by almost 100%)
  • ESD: 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM)
  • IR light source with high efficiency, double stack emitter
  • Ultra small package with only 1.60 x 1.60 x 1.71mm³ enabling use in space critical applications
  • Centroid wavelength of 940nm
  • 560 to 900mW/sr radiant intensity range (IF = 1A; tp = 10ms Ie)
  • 680mW/sr radiant intensity (IF = 1A; tp = 10ms Ie)
  • Operating temperature range from -40°C to 105°C
  • Superior package size to performance ratio with 450mW /mm² (1150mW out of 1.6 x 1.6mm²)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.88602
8000+
$0.8815
16000+
$0.87698
32000+
$0.87246
64000+
$0.86794