PDP SEO Portlet

SFH 4059S

LED IrLED 860nm 2-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4059S
Secondary Manufacturer Part#: Q65111A2990
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Power Infrared Emitter (850 nm)

  • High optical power
  • Double Stack emitter
  • Very small package: (LxWxH) 3.2 mm x 1.6 mm x 1.85 mm

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
70 mA
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
860 nm
2
3.3 x 1.7 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.27764
10000+
$0.26566
16000+
$0.26431
30000+
$0.26296
60000+
$0.26161