PDP SEO Portlet

SFH 4052

IR Emitter 860nm 20mW/sr 70mA 1.65V 2-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4052
Secondary Manufacturer Part#: Q65111A5376
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High optical power
  • Small package (LxWxH): 3.2 mm x 1.6 mm x 1.1 mm
  • 850nm emitter
  • CHIPLED with +/-40° halfangle

Technical Attributes

Find Similar Parts

Description Value
12 ns
Tin
260 °C
70 mA
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
1.65 V
860 nm
2
3.2 x 1.6 x 1.1 mm
20 mW/sr
Industrial
SMD
12 ns
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: