SFH 3711
Phototransistor Chip 570nm 2-Pin SMD
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 3711
Secondary Manufacturer Part#: Q65111A2362
- RoHS 10 Compliant
- Tariff Charges
Silicon NPN Phototransistor with V? Characteristics
Spectral range of sensitivity: 470 to 670 nm Very small SMT Package Good match to human eye sensitivity (V?) Sensitivity to IR radiation (? >750nm) <1%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| Flat | ||
| 260 | ||
| 20 mA | ||
| 3 nA | ||
| 0.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 570 nm | ||
| 2 | ||
| NPN | ||
| 1.9(Max) x 1.35(Max) x 0.95(Max) | ||
| Industrial | ||
| SMD | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |