PDP SEO Portlet

SFH 3710-3/4-Z

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 3710-3/4-Z
Secondary Manufacturer Part#: Q65110A3511
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
120
Matte Tin
1.5x1.35 mm
Flat
260
20 mA
3 nA
0.5 V
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
2SMT
570 nm
2
NPN
2.1 x 1.35 x 0.9 mm
SMT
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: