SFH 3600-Z
Phototransistor Chip Silicon 990nm 2-Pin MIDLED
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 3600-Z
Secondary Manufacturer Part#: Q65110A1573
- RoHS 10 Compliant
- Tariff Charges
- Spectral range of sensitivity: (typ) 500-1100 nm
- Package: MIDLED, Silicone, colourless, clear
- Narrow angle (± 20°)
- Low profile component (1,6 mm)
- Emitter in same package (SFH 46xx) available
- Taping as Toplooker
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| Matte Tin | ||
| Flat | ||
| 260 | ||
| 15 mA | ||
| 50 nA | ||
| 7 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2MIDLED | ||
| 990 nm | ||
| 2 | ||
| 3.3 x 2.35 x 1.7 mm | ||
| MIDLED | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541497080 |
| Schedule B: | 8541497080 |