PDP SEO Portlet

SFH 3410-Z

Ambient Light Sensor Phototransistor Chip Silicon 3-Pin DIL SMT T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 3410-Z
Secondary Manufacturer Part#: Q65110A1211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon NPN Phototransistor with V? Characteristics

  • Spectral range of sensitivity: (typ) 350 - 970 nm
  • Package: Smart DIL
  • Especially suitable for applications from 350 nm to 970 nm
  • Adapted to human eye sensitivity (V?)
  • SMT package without base connection, suitable for IR reflow soldering
  • Only available on tape and reel

Technical Attributes

Find Similar Parts

Description Value
120
Matte Tin
2.7x2.1 mm
Flat
260
20 mA
3 nA
0.5 V
Surface Mount
MSL 4 - 72 hours
-40 to 100 °C
3DIL SMT
3
NPN
2.1 x 2.7 x 1.05 mm
DIL SMT
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.42273
4000+
$0.4206
8000+
$0.41846
16000+
$0.41632
32000+
$0.41419