PDP SEO Portlet

SFH 331-JK

LED Uni-Color Red 635nm 4-Pin SMT T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 331-JK
Secondary Manufacturer Part#: Q65110A2821
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMT Multi TOPLED

SMT Package with red emitter (635 nm) and Si-phototransistor Suitable for SMT assembly Available on tape and reel Emitter and detector can be controlled separately

Technical Attributes

Find Similar Parts

Description Value
Red
628 nm
6 mcd
Matte Tin
2.4x2.4x0.9 mm
Circular
260
30 mA
2 V
100 mW
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
4SMT
635 nm
4
3 x 3.4 x 2.1 mm
5 V
SMT
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.42924
16000+
$0.42705
32000+
$0.42486
48000+
$0.42267
64000+
$0.42048