PDP SEO Portlet

SFH 325 FA-Z

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 325 FA-Z
Secondary Manufacturer Part#: Q65110A2487
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
120
Matte Tin
2.4 mm
Flat
260
15 mA
50 nA
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
980 nm
2
NPN
4.2 x 4.2 x 3.8 mm
PLCC
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
2000+
$0.14184
4000+
$0.13971
8000+
$0.13758
16000+
$0.13545
32000+
$0.12446