PDP SEO Portlet

SFH 325 FA-3-Z

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 325 FA-3-Z
Secondary Manufacturer Part#: Q65110A2482
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
120
Matte Tin
2.4 mm
Flat
260
15 mA
50 nA
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
980 nm
2
NPN
4.2 x 4.2 x 3.8 mm
PLCC
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.21658
8000+
$0.21548
16000+
$0.21437
32000+
$0.21326
64000+
$0.21216