PDP SEO Portlet

SFH 3211 FA-3/4-Z

Phototransistor IR Chip Silicon 900nm 2-Pin SMT

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 3211 FA-3/4-Z
Secondary Manufacturer Part#: Q65110A2528
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon NPN Phototransistor in SMT TOPLED® RG-Package

Spectral range of sensitivity: (typ) 750 to 1120 nm Package: TOPLED Special: High linearity Available in groups

Technical Attributes

Find Similar Parts

Description Value
120
Matte Tin
2.4 mm
Flat
260
15 mA
200 nA
Surface Mount
-40 to 100 °C
2SMT
900 nm
2
NPN
3.4 x 3 x 2.1 mm
SMT
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.24552
8000+
$0.24428
16000+
$0.24304
32000+
$0.2418
64000+
$0.24056