SFH 320-Z
Phototransistor Chip Silicon 980nm 2-Pin PLCC
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 320-Z
Secondary Manufacturer Part#: Q65110A2471
- RoHS 10 Compliant
- Tariff Charges
- Spectral range of sensitivity: 450 nm ... 1150 nm
- Package: TOPLED
- Special: High linearity
- P-LCC-2 package
- Available in groups
- Suitable for all soldering methods
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| Matte Tin | ||
| 2.4 mm | ||
| Flat | ||
| 260 | ||
| 15 mA | ||
| 50 nA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 980 nm | ||
| 2 | ||
| NPN | ||
| 3.4 x 3 x 2.1 mm | ||
| PLCC | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541497080 |
| Schedule B: | 8541497080 |