SFH 314 FA-2/3
Phototransistor IR Chip Silicon 870nm 2-Pin T-1 3/4
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 314 FA-2/3
Secondary Manufacturer Part#: Q62702P3599
- RoHS 10 Compliant
- Tariff Charges
Especially suitable for applications from 460 nm to 1080 nm (SFH 314) and of 880 nm (SFH 314 FA) High linearity 5 mm plastic Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| Matte Tin | ||
| 5.1 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 200 nA | ||
| 7 V | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 870 nm | ||
| 2 | ||
| NPN | ||
| 5.9 x 5.9 x 6.9 mm | ||
| Industrial | ||
| T-1 3/4 | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541497080 |
| Schedule B: | 8541497080 |