PDP SEO Portlet

SFH 2711 A01

Photodiode Chip 580nm 2-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 2711 A01
Secondary Manufacturer Part#: Q65112A4787
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
Black Epoxy
260 °C
5 nA
60 ns
60 ns
Surface Mount
3
700 mV
-40 to 100 °C
2SMD
Si
2
2 x 1.25 x 0.8 mm
16 V
SMD
Chip
580 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.31878
12000+
$0.31717
24000+
$0.31556
48000+
$0.31395
96000+
$0.31234