PDP SEO Portlet

SFH 2704A

Photodiode Chip 920nm 2-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 2704A
Secondary Manufacturer Part#: Q65113A7342
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
Clear Epoxy
260 °C
15 nA
80 ns
70 ns
Surface Mount
3
1 V
-40 to 85 °C
2SMD
Si
2
2 x 1.8 x 0.6 mm
6 V
SMD
Chip
920 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.3465
12000+
$0.34475
18000+
$0.343
30000+
$0.34125
60000+
$0.3395