PDP SEO Portlet

SFH 2505-Z

Photodiode PIN Chip 850nm 2-Pin T-1 3/4 T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 2505-Z
Secondary Manufacturer Part#: Q65110A1203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon PIN Photodiode

Wavelength range (S10%) 750nm to 1100nm SMR® (Surface Mount Radial) Package Short switching time (typ. 5 ns) Package matched with IRED SFH 4543, SFH 4558 Short switching time (typ. 5 ns)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Clear
260
5 nA
5 ns
1 to 15 ns
5 ns
1 to 15 ns
Through Hole
MSL 3 - 168 hours
-40 to 85 °C
2T-1 3/4
Si
2
6 x 4.8 x 7.7 mm
T-1 3/4
Chip
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.30576
8000+
$0.3042
16000+
$0.30264
32000+
$0.30108
64000+
$0.29952