SFH 2440
Photodiode Chip 620nm 0.37A/W Sensitivity 2-PIN SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 2440
Secondary Manufacturer Part#: Q65111A8524
- RoHS 10 Compliant
- Tariff Charges
Silicon Photodiode with V? Characteristic
• Spectral sensitivity adapted to Human Eye Sensitivity (V?)
• Low temperature coefficient of spectral sensitivity
• High linearity
• DIL plastic package with high packing density
• Fast switching time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Epoxy | ||
| 260 °C | ||
| 1 nA | ||
| 0.09 us | ||
| 0.09 us | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 2DIL | ||
| 0.37 A/W | ||
| 2 | ||
| 4.4 x 3.9 x 1.15 mm | ||
| 16 V | ||
| DIP | ||
| Chip | ||
| 620 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |