SFH 2400 FA-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 2400 FA-Z
Secondary Manufacturer Part#: Q65110A2638
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1 nA | ||
| 5 ns | ||
| 1 to 15 ns | ||
| 5 ns | ||
| 1 to 15 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 3Smart DIL | ||
| Si | ||
| 3 | ||
| 2.1 x 2.7 x 1.05 mm | ||
| DIL SMT | ||
| Chip | ||
| 900 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |